STPS15H100CB | |
---|---|
DigiKey Part Number | 497-11400-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS15H100CB |
Description | DIODE ARR SCHOTT 100V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15H100CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
75 | ¥5.64173 | ¥423.13 |
150 | ¥4.09507 | ¥614.26 |
525 | ¥3.42170 | ¥1,796.39 |
1,050 | ¥2.91213 | ¥3,057.74 |
2,025 | ¥2.59361 | ¥5,252.06 |
5,025 | ¥2.45709 | ¥12,346.88 |
10,050 | ¥2.27509 | ¥22,864.65 |