STPS140AY | |
---|---|
DigiKey Part Number | 497-11851-2-ND - Tape & Reel (TR) 497-11851-1-ND - Cut Tape (CT) 497-11851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS140AY |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS140AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26900 | ¥42.69 |
100 | ¥2.95720 | ¥295.72 |
500 | ¥2.47082 | ¥1,235.41 |
1,000 | ¥2.10286 | ¥2,102.86 |
2,000 | ¥1.87282 | ¥3,745.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55518 | ¥2,775.90 |