STPS0520Z | |
---|---|
DigiKey Part Number | 497-3205-2-ND - Tape & Reel (TR) 497-3205-1-ND - Cut Tape (CT) 497-3205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS0520Z |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS0520Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥0.98110 | ¥98.11 |
500 | ¥0.81868 | ¥409.34 |
1,000 | ¥0.56878 | ¥568.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49294 | ¥1,478.82 |
6,000 | ¥0.45726 | ¥2,743.56 |
9,000 | ¥0.37919 | ¥3,412.71 |
30,000 | ¥0.37250 | ¥11,175.00 |
75,000 | ¥0.33458 | ¥25,093.50 |
150,000 | ¥0.28997 | ¥43,495.50 |