STPMIC1CPQR | |
---|---|
DigiKey Part Number | 497-19783-2-ND - Tape & Reel (TR) 497-19783-1-ND - Cut Tape (CT) 497-19783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC1CPQR |
Description | 14 OUTPUT RAILS PMIC 4 ADJUSTABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 44-WFQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPMIC1CPQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-WFQFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥42.06200 | ¥420.62 |
25 | ¥39.76000 | ¥994.00 |
100 | ¥34.45900 | ¥3,445.90 |
250 | ¥32.69216 | ¥8,173.04 |
500 | ¥29.33450 | ¥14,667.25 |
1,000 | ¥24.73989 | ¥24,739.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.50294 | ¥70,508.82 |