STP16CPS05XTTR | |
---|---|
DigiKey Part Number | 497-5747-2-ND - Tape & Reel (TR) 497-5747-1-ND - Cut Tape (CT) 497-5747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPS05XTTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPS05XTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.70000 | ¥177.00 |
25 | ¥16.69880 | ¥417.47 |
100 | ¥14.22680 | ¥1,422.68 |
250 | ¥13.35832 | ¥3,339.58 |
500 | ¥11.68846 | ¥5,844.23 |
1,000 | ¥9.68470 | ¥9,684.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.01683 | ¥22,542.08 |
5,000 | ¥8.68287 | ¥43,414.35 |