STP16CPC05MTR | |
---|---|
DigiKey Part Number | 497-8525-2-ND - Tape & Reel (TR) 497-8525-1-ND - Cut Tape (CT) 497-8525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPC05MTR |
Description | IC LED DRIVER LINEAR 100MA 24SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPC05MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥10.83040 | ¥270.76 |
100 | ¥9.22700 | ¥922.70 |
250 | ¥8.66428 | ¥2,166.07 |
500 | ¥7.62690 | ¥3,813.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.62691 | ¥7,626.91 |