STP12N60M2 | |
---|---|
DigiKey Part Number | 497-16020-5-ND |
Manufacturer | |
Manufacturer Product Number | STP12N60M2 |
Description | MOSFET N-CH 600V 9A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 85W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP12N60M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 538 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥10.70400 | ¥535.20 |
100 | ¥8.80750 | ¥880.75 |
250 | ¥8.58156 | ¥2,145.39 |
500 | ¥7.45236 | ¥3,726.18 |
1,250 | ¥6.32326 | ¥7,904.08 |
2,500 | ¥6.00708 | ¥15,017.70 |
5,000 | ¥5.78125 | ¥28,906.25 |