STNRG388ATR | |
---|---|
DigiKey Part Number | STNRG388ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STNRG388ATR |
Description | IC PWM DGTL CTLR 38TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PWM Generator PMIC 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STNRG388ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PWM Generator | |
Current - Supply | 100mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.94418 | ¥69,860.45 |