STMPS2242TTR | |
---|---|
DigiKey Part Number | 497-10330-2-ND - Tape & Reel (TR) 497-10330-1-ND - Cut Tape (CT) 497-10330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2242TTR |
Description | IC PWR SWITCH 1:2 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2242TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.41300 | ¥174.13 |
25 | ¥16.42600 | ¥410.65 |
100 | ¥13.99530 | ¥1,399.53 |
250 | ¥13.14096 | ¥3,285.24 |
500 | ¥11.49832 | ¥5,749.16 |
1,000 | ¥9.52723 | ¥9,527.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.87018 | ¥35,480.72 |
8,000 | ¥8.54166 | ¥68,333.28 |