STMPS2151TTR | |
---|---|
DigiKey Part Number | 497-6935-2-ND - Tape & Reel (TR) 497-6935-1-ND - Cut Tape (CT) 497-6935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2151TTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2151TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.57600 | ¥105.76 |
25 | ¥10.03840 | ¥250.96 |
100 | ¥8.24700 | ¥824.70 |
250 | ¥7.70892 | ¥1,927.23 |
500 | ¥6.81270 | ¥3,406.35 |
1,000 | ¥5.37838 | ¥5,378.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.01986 | ¥20,079.44 |
8,000 | ¥4.76886 | ¥38,150.88 |
12,000 | ¥4.58958 | ¥55,074.96 |