STM8S/8-D/RAIS | |
---|---|
DigiKey Part Number | STM8S/8-D/RAIS-ND |
Manufacturer | |
Manufacturer Product Number | STM8S/8-D/RAIS |
Description | RAISONANCE REVA STM8S207/8S208 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | STM8S207, STM8S208 Raisonance Reva STM8S STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | STM8 | |
Platform | ||
Utilized IC / Part | STM8S207, STM8S208 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.74000 | ¥615.74 |