STM8L1526PRIMER | |
---|---|
DigiKey Part Number | 497-10856-ND |
Manufacturer | |
Manufacturer Product Number | STM8L1526PRIMER |
Description | RAISONANCE EVOPRIMER STM8L EVAL |
Customer Reference | |
Detailed Description | STM8L Raisonance EvoPrimer STM8L STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | STM8 | |
Platform | ||
Utilized IC / Part | STM8L | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |