STM8L151C8U6TR | |
---|---|
DigiKey Part Number | 497-18842-2-ND - Tape & Reel (TR) 497-18842-1-ND - Cut Tape (CT) 497-18842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151C8U6TR |
Description | IC MCU 8BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151C8U6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 25x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥25.38500 | ¥253.85 |
25 | ¥24.00080 | ¥600.02 |
100 | ¥20.79990 | ¥2,079.99 |
250 | ¥19.73336 | ¥4,933.34 |
500 | ¥17.70668 | ¥8,853.34 |
1,000 | ¥14.93332 | ¥14,933.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.70036 | ¥34,250.90 |
5,000 | ¥13.18532 | ¥65,926.60 |