STM809SWX6F | |
---|---|
DigiKey Part Number | 497-3338-2-ND - Tape & Reel (TR) 497-3338-1-ND - Cut Tape (CT) 497-3338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM809SWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM809SWX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.91120 | ¥97.78 |
100 | ¥3.19120 | ¥319.12 |
250 | ¥2.96372 | ¥740.93 |
500 | ¥2.52238 | ¥1,261.19 |
1,000 | ¥2.01789 | ¥2,017.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82873 | ¥5,486.19 |
6,000 | ¥1.70262 | ¥10,215.72 |
15,000 | ¥1.63956 | ¥24,593.40 |
30,000 | ¥1.57650 | ¥47,295.00 |