STM802SM6F | |
---|---|
DigiKey Part Number | 497-3851-2-ND - Tape & Reel (TR) 497-3851-1-ND - Cut Tape (CT) 497-3851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM802SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM802SM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥24.88400 | ¥248.84 |
25 | ¥23.52920 | ¥588.23 |
100 | ¥20.39070 | ¥2,039.07 |
250 | ¥19.34524 | ¥4,836.31 |
500 | ¥17.35848 | ¥8,679.24 |
1,000 | ¥14.63972 | ¥14,639.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.90770 | ¥34,769.25 |
5,000 | ¥13.38485 | ¥66,924.25 |