STM8/128-MCKIT | |
---|---|
DigiKey Part Number | 497-10032-ND |
Manufacturer | |
Manufacturer Product Number | STM8/128-MCKIT |
Description | EVAL KIT MOTOR CONTROL STM8S |
Customer Reference | |
Detailed Description | STM8S2xx Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STM8S2xx | |
Primary Attributes | Motors (ACIM, BLDC) | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |