STM6904SYEDS6F | |
---|---|
DigiKey Part Number | 497-8723-2-ND - Tape & Reel (TR) 497-8723-1-ND - Cut Tape (CT) 497-8723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6904SYEDS6F |
Description | IC SUPERVISOR 4 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6904SYEDS6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.188V, 2.955V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.71900 | ¥137.19 |
25 | ¥12.94200 | ¥323.55 |
100 | ¥11.02660 | ¥1,102.66 |
250 | ¥10.35324 | ¥2,588.31 |
500 | ¥9.05920 | ¥4,529.60 |
1,000 | ¥7.50614 | ¥7,506.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.98845 | ¥27,953.80 |
8,000 | ¥6.72963 | ¥53,837.04 |
12,000 | ¥6.47079 | ¥77,649.48 |