STM6710DWB6F | |
---|---|
DigiKey Part Number | 497-10354-2-ND - Tape & Reel (TR) 497-10354-1-ND - Cut Tape (CT) 497-10354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710DWB6F |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710DWB6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.67V, 3.08V, 4.63V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.59300 | ¥135.93 |
25 | ¥12.82320 | ¥320.58 |
100 | ¥10.92660 | ¥1,092.66 |
250 | ¥10.25996 | ¥2,564.99 |
500 | ¥8.97746 | ¥4,488.73 |
1,000 | ¥7.43839 | ¥7,438.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.92540 | ¥20,776.20 |
6,000 | ¥6.66891 | ¥40,013.46 |