STM6601BS2BDM6F | |
---|---|
DigiKey Part Number | 497-10131-2-ND - Tape & Reel (TR) 497-10131-1-ND - Cut Tape (CT) 497-10131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6601BS2BDM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6601BS2BDM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.80200 | ¥208.02 |
25 | ¥19.62000 | ¥490.50 |
100 | ¥16.71690 | ¥1,671.69 |
250 | ¥15.69664 | ¥3,924.16 |
500 | ¥13.73462 | ¥6,867.31 |
1,000 | ¥11.38007 | ¥11,380.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.40309 | ¥22,209.27 |
6,000 | ¥7.12891 | ¥42,773.46 |