STM6519ALARUB6F | |
---|---|
DigiKey Part Number | 497-11978-2-ND - Tape & Reel (TR) 497-11978-1-ND - Cut Tape (CT) 497-11978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6519ALARUB6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | STM6519ALARUB6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91634 | ¥11,749.02 |
6,000 | ¥3.72053 | ¥22,323.18 |
15,000 | ¥3.58066 | ¥53,709.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥8.25500 | ¥82.55 |
25 | ¥7.83120 | ¥195.78 |
100 | ¥6.43370 | ¥643.37 |
250 | ¥6.01444 | ¥1,503.61 |
500 | ¥5.31514 | ¥2,657.57 |
1,000 | ¥4.19612 | ¥4,196.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.97200 | ¥79.72 |
25 | ¥7.56280 | ¥189.07 |
100 | ¥6.21320 | ¥621.32 |
250 | ¥5.80828 | ¥1,452.07 |
500 | ¥5.13294 | ¥2,566.47 |
1,000 | ¥4.05228 | ¥4,052.28 |