STM6503SEAADG6F | |
---|---|
DigiKey Part Number | 497-11248-2-ND - Tape & Reel (TR) 497-11248-1-ND - Cut Tape (CT) 497-11248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6503SEAADG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6503SEAADG6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.69800 | ¥116.98 |
25 | ¥11.03800 | ¥275.95 |
100 | ¥9.40570 | ¥940.57 |
250 | ¥8.83140 | ¥2,207.85 |
500 | ¥7.72744 | ¥3,863.72 |
1,000 | ¥6.40278 | ¥6,402.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.96122 | ¥17,883.66 |
6,000 | ¥5.74045 | ¥34,442.70 |
15,000 | ¥5.51966 | ¥82,794.90 |