STM32U073MCI6 | |
---|---|
DigiKey Part Number | 497-STM32U073MCI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U073MCI6 |
Description | IC MCU 32BIT 256KB FLASH 81UFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 81-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U073MCI6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 56MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-UFBGA (5x5) | |
Package / Case | 81-UFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.26000 | ¥34.26 |
10 | ¥30.79900 | ¥307.99 |
25 | ¥29.12040 | ¥728.01 |
80 | ¥25.23788 | ¥2,019.03 |
230 | ¥23.94317 | ¥5,506.93 |
490 | ¥21.48420 | ¥10,527.26 |
980 | ¥18.11918 | ¥17,756.80 |
2,450 | ¥17.21325 | ¥42,172.46 |
4,900 | ¥16.56615 | ¥81,174.13 |