STM32U073KCU6 | |
---|---|
DigiKey Part Number | 497-STM32U073KCU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U073KCU6 |
Description | IC MCU 32BIT 256KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U073KCU6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 56MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.11700 | ¥241.17 |
25 | ¥22.80280 | ¥570.07 |
80 | ¥19.76238 | ¥1,580.99 |
230 | ¥18.74913 | ¥4,312.30 |
490 | ¥16.82367 | ¥8,243.60 |
980 | ¥14.18858 | ¥13,904.81 |
2,450 | ¥13.47920 | ¥33,024.04 |
4,900 | ¥12.97245 | ¥63,565.01 |