STM32L4A6VGY6PTR | |
---|---|
DigiKey Part Number | 497-17956-2-ND - Tape & Reel (TR) 497-17956-1-ND - Cut Tape (CT) 497-17956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L4A6VGY6PTR |
Description | IC MCU 32BIT 1MB FLASH 100WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 100-WLCSP (4.62x4.14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4A6VGY6PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required) | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-WLCSP (4.62x4.14) | |
Package / Case | 100-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.75000 | ¥66.75 |
10 | ¥60.26000 | ¥602.60 |
25 | ¥57.45560 | ¥1,436.39 |
100 | ¥49.88850 | ¥4,988.85 |
250 | ¥49.34388 | ¥12,335.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥49.34401 | ¥246,720.05 |