STM32L476MGY6MTR | |
---|---|
DigiKey Part Number | 497-STM32L476MGY6MTR-ND - Tape & Reel (TR) 497-STM32L476MGY6MTRCT-ND - Cut Tape (CT) 497-STM32L476MGY6MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L476MGY6MTR |
Description | IC MCU 32BIT 1MB FLASH 81WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 81-WLCSP (4.41x3.76) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476MGY6MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-WLCSP (4.41x3.76) | |
Package / Case | 81-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.78000 | ¥98.78 |
10 | ¥89.20300 | ¥892.03 |
25 | ¥85.05640 | ¥2,126.41 |
100 | ¥73.85430 | ¥7,385.43 |
250 | ¥70.53492 | ¥17,633.73 |
500 | ¥64.31136 | ¥32,155.68 |
1,000 | ¥56.01316 | ¥56,013.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥51.35054 | ¥256,752.70 |