STM32L476G-DISCO | |
---|---|
DigiKey Part Number | 497-15879-ND |
Manufacturer | |
Manufacturer Product Number | STM32L476G-DISCO |
Description | DISCOVERY STM32L476 EVAL BRD |
Customer Reference | |
Detailed Description | STM32L476 Discovery STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32L476 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - |