STM32L412KBU3TR | |
---|---|
DigiKey Part Number | 497-STM32L412KBU3TR-ND - Tape & Reel (TR) 497-STM32L412KBU3TRCT-ND - Cut Tape (CT) 497-STM32L412KBU3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L412KBU3TR |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, Temp Sensor, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.57589 | ¥58,727.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.03200 | ¥350.32 |
25 | ¥33.11600 | ¥827.90 |
100 | ¥28.70140 | ¥2,870.14 |
250 | ¥27.22952 | ¥6,807.38 |
500 | ¥24.43310 | ¥12,216.55 |
1,000 | ¥20.60619 | ¥20,606.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.07000 | ¥50.07 |
10 | ¥33.68900 | ¥336.89 |
25 | ¥29.44680 | ¥736.17 |
100 | ¥24.68980 | ¥2,468.98 |
250 | ¥22.38132 | ¥5,595.33 |
500 | ¥20.97394 | ¥10,486.97 |
1,000 | ¥19.80524 | ¥19,805.24 |