STM32H7S78-DK | |
---|---|
DigiKey Part Number | 497-STM32H7S78-DK-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7S78-DK |
Description | DISCOVERY STM32H7S7L8 EVAL BRD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | STM32H7S7L8 Discovery STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H7S7L8 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.77000 | ¥812.77 |