STM32H7A3QIY6QTR | |
---|---|
DigiKey Part Number | 497-STM32H7A3QIY6QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H7A3QIY6QTR |
Description | IC MCU 32BIT 2MB FLASH 132WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Single-Core 280MHz 2MB (2M x 8) FLASH 132-WLCSP (4.57x4.37) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7A3QIY6QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 280MHz | |
Connectivity | CANbus, EBI/EMI, HDMI-CEC, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.4M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 17x16b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 132-WLCSP (4.57x4.37) | |
Package / Case | 132-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥69.90292 | ¥349,514.60 |