STM32G0B1KEU6 | |
---|---|
DigiKey Part Number | 497-STM32G0B1KEU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1KEU6 |
Description | IC MCU 32BIT 512KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 512KB (512K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1KEU6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 13x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.72000 | ¥44.72 |
10 | ¥40.12600 | ¥401.26 |
25 | ¥37.93600 | ¥948.40 |
80 | ¥32.87638 | ¥2,630.11 |
230 | ¥31.19096 | ¥7,173.92 |
490 | ¥27.98739 | ¥13,713.82 |
980 | ¥23.60389 | ¥23,131.81 |
2,450 | ¥22.42368 | ¥54,938.02 |