STM32G051K6T6 | |
---|---|
DigiKey Part Number | 497-STM32G051K6T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G051K6T6 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G051K6T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.57000 | ¥145.70 |
25 | ¥13.74400 | ¥343.60 |
80 | ¥11.70888 | ¥936.71 |
250 | ¥10.99428 | ¥2,748.57 |
500 | ¥9.67820 | ¥4,839.10 |