STM32F750N8H6 | |
---|---|
DigiKey Part Number | 497-18106-ND |
Manufacturer | |
Manufacturer Product Number | STM32F750N8H6 |
Description | IC MCU 32BIT 64KB FLASH 216TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit Single-Core 216MHz 64KB (64K x 8) FLASH 216-TFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 216MHz | |
Connectivity | CANbus, Ethernet, HDMI-CEC, I2C, IrDA, LINbus, MMC/SD, SAI, SPDIFRX, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 168 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 216-TFBGA (13x13) | |
Package / Case | 216-TFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.17000 | ¥99.17 |
10 | ¥91.14500 | ¥911.45 |
25 | ¥87.36880 | ¥2,184.22 |
160 | ¥76.97925 | ¥12,316.68 |
320 | ¥73.20119 | ¥23,424.38 |
480 | ¥68.47850 | ¥32,869.68 |
960 | ¥62.81125 | ¥60,298.80 |