STM32F746ZGY6TR | |
---|---|
DigiKey Part Number | 497-18797-2-ND - Tape & Reel (TR) 497-18797-1-ND - Cut Tape (CT) 497-18797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F746ZGY6TR |
Description | IC MCU 32BIT 1MB FLASH 143CSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 216MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 143-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.58000 | ¥126.58 |
10 | ¥116.30000 | ¥1,163.00 |
25 | ¥111.48000 | ¥2,787.00 |
100 | ¥98.22370 | ¥9,822.37 |
250 | ¥93.40276 | ¥23,350.69 |
500 | ¥87.37668 | ¥43,688.34 |
1,000 | ¥80.14544 | ¥80,145.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥74.72208 | ¥373,610.40 |