STM32F730I8K6 | |
---|---|
DigiKey Part Number | 497-18102-ND |
Manufacturer | |
Manufacturer Product Number | STM32F730I8K6 |
Description | IC MCU 32BIT 64KB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit Single-Core 216MHz 64KB (64K x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F730I8K6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit Single-Core | |
Speed | 216MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 138 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176+25UFBGA (10x10) | |
Package / Case | 201-UFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
168 | ¥64.30185 | ¥10,802.71 |
336 | ¥61.41155 | ¥20,634.28 |
504 | ¥55.99298 | ¥28,220.46 |
1,176 | ¥48.76805 | ¥57,351.23 |