STM32F410R8T6 | |
---|---|
DigiKey Part Number | 497-18544-ND |
Manufacturer | |
Manufacturer Product Number | STM32F410R8T6 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 100MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F410R8T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
10 | ¥34.90600 | ¥349.06 |
25 | ¥32.99840 | ¥824.96 |
80 | ¥28.59700 | ¥2,287.76 |
230 | ¥27.13070 | ¥6,240.06 |
440 | ¥24.34439 | ¥10,711.53 |
960 | ¥20.53142 | ¥19,710.16 |
2,880 | ¥19.50483 | ¥56,173.91 |