STM3210B-SK/RAIS | |
---|---|
DigiKey Part Number | 497-6053-ND |
Manufacturer | |
Manufacturer Product Number | STM3210B-SK/RAIS |
Description | RAISONANCE REVA STM32F103 EVAL |
Customer Reference | |
Detailed Description | STM32F103 Raisonance Reva STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | STM32F103 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |