STM1001SBWX6F | |
---|---|
DigiKey Part Number | 497-19313-2-ND - Tape & Reel (TR) 497-19313-1-ND - Cut Tape (CT) 497-19313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1001SBWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1001SBWX6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.06200 | ¥90.62 |
25 | ¥8.60320 | ¥215.08 |
100 | ¥7.06790 | ¥706.79 |
250 | ¥6.60680 | ¥1,651.70 |
500 | ¥5.83880 | ¥2,919.40 |
1,000 | ¥4.60953 | ¥4,609.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67285 | ¥11,018.55 |