STL8DN6LF6AG | |
---|---|
DigiKey Part Number | 497-16504-2-ND - Tape & Reel (TR) 497-16504-1-ND - Cut Tape (CT) 497-16504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8DN6LF6AG |
Description | MOSFET 2N-CH 32A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 32A (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL8DN6LF6AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 32A (Tc) | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 9.6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.49700 | ¥84.97 |
100 | ¥6.60970 | ¥660.97 |
500 | ¥5.60270 | ¥2,801.35 |
1,000 | ¥4.56399 | ¥4,563.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89555 | ¥11,686.65 |