STGWA30M65DF2 | |
---|---|
DigiKey Part Number | 497-15842-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30M65DF2 |
Description | IGBT 650V 30A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 258 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA30M65DF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 258 W | |
Switching Energy | 300µJ (on), 960µJ (off) | |
Input Type | Standard | |
Gate Charge | 80 nC | |
Td (on/off) @ 25°C | 31.6ns/115ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
30 | ¥19.15333 | ¥574.60 |
120 | ¥16.41825 | ¥1,970.19 |
510 | ¥14.59380 | ¥7,442.84 |
1,020 | ¥12.49588 | ¥12,745.80 |
2,010 | ¥11.76620 | ¥23,650.06 |
5,010 | ¥11.28848 | ¥56,555.28 |