STGWA30HP65FB | |
---|---|
DigiKey Part Number | 497-STGWA30HP65FB-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30HP65FB |
Description | IGBT |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 260 W Through Hole TO-247 Long Leads |
EDA/CAD Models | STGWA30HP65FB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 260 W | |
Switching Energy | 293µJ (off) | |
Input Type | Standard | |
Gate Charge | 149 nC | |
Td (on/off) @ 25°C | -/146ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |