STGWA15H120DF2 | |
---|---|
DigiKey Part Number | 497-STGWA15H120DF2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA15H120DF2 |
Description | IGBT TRENCH FS 1200V 30A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGWA15H120DF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 15A | |
Power - Max | 259 W | |
Switching Energy | 380µJ (on), 370µJ (off) | |
Input Type | Standard | |
Gate Charge | 67 nC | |
Td (on/off) @ 25°C | 23ns/111ns | |
Test Condition | 600V, 15A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 231 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥26.25400 | ¥262.54 |
100 | ¥21.23800 | ¥2,123.80 |
600 | ¥18.87832 | ¥11,326.99 |
1,200 | ¥16.16459 | ¥19,397.51 |
2,400 | ¥15.22064 | ¥36,529.54 |
5,400 | ¥14.60267 | ¥78,854.42 |