STGW30NC60VD | |
---|---|
DigiKey Part Number | 497-5969-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30NC60VD |
Description | IGBT 600V 80A TO247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 80 A 250 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW30NC60VD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 250 W | |
Switching Energy | 220µJ (on), 330µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 31ns/100ns | |
Test Condition | 390V, 20A, 3.3Ohm, 15V | |
Reverse Recovery Time (trr) | 44 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
30 | ¥28.78900 | ¥863.67 |
120 | ¥24.67592 | ¥2,961.11 |
510 | ¥21.93435 | ¥11,186.52 |
1,020 | ¥18.78129 | ¥19,156.92 |
2,010 | ¥17.68461 | ¥35,546.07 |