STGIPNS3HD60-H | |
---|---|
DigiKey Part Number | 497-STGIPNS3HD60-HTR-ND - Tape & Reel (TR) 497-STGIPNS3HD60-HCT-ND - Cut Tape (CT) 497-STGIPNS3HD60-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGIPNS3HD60-H |
Description | SLLIMM-NANO SMALL LOW-LOSS INTEL |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 3 A 26-PowerSMD Module, Gull Wing |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerSMD Module, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥57.51000 | ¥575.10 |
100 | ¥47.92720 | ¥4,792.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥45.10795 | ¥18,043.18 |
800 | ¥42.28870 | ¥33,830.96 |
1,200 | ¥38.05983 | ¥45,671.80 |
2,000 | ¥35.66348 | ¥71,326.96 |