STGD10NC60SDT4 | |
---|---|
DigiKey Part Number | 497-10014-2-ND - Tape & Reel (TR) 497-10014-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STGD10NC60SDT4 |
Description | IGBT 600V 18A 60W DPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 18 A 60 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 18 A | |
Current - Collector Pulsed (Icm) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 5A | |
Power - Max | 60 W | |
Switching Energy | 60µJ (on), 340µJ (off) | |
Input Type | Standard | |
Gate Charge | 18 nC | |
Td (on/off) @ 25°C | 19ns/160ns | |
Test Condition | 390V, 5A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 22 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥16.86300 | ¥168.63 |
100 | ¥13.42060 | ¥1,342.06 |
500 | ¥11.35580 | ¥5,677.90 |
1,000 | ¥9.63519 | ¥9,635.19 |