STGB25N36LZAG | |
---|---|
DigiKey Part Number | 497-STGB25N36LZAG-ND |
Manufacturer | |
Manufacturer Product Number | STGB25N36LZAG |
Description | DISCRETE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 350 V 25 A 150 W Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | STGB25N36LZAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 25.7 nC | |
Td (on/off) @ 25°C | 1.1µs/7.4µs | |
Test Condition | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.40260 | ¥7,402.60 |