STGAP2GSCTR | |
---|---|
DigiKey Part Number | 497-STGAP2GSCTR-ND - Tape & Reel (TR) 497-STGAP2GSCTRCT-ND - Cut Tape (CT) 497-STGAP2GSCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2GSCTR |
Description | DIGITAL ISO 5KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | VDE | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 1000 |
Tape & Reel (TR): | 1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.35400 | ¥213.54 |
25 | ¥20.14360 | ¥503.59 |
100 | ¥17.16340 | ¥1,716.34 |
250 | ¥16.11616 | ¥4,029.04 |
500 | ¥14.10166 | ¥7,050.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.68419 | ¥11,684.19 |
2,000 | ¥10.87840 | ¥21,756.80 |
5,000 | ¥10.47550 | ¥52,377.50 |