STF6N90K5 | |
---|---|
DigiKey Part Number | 497-17073-ND |
Manufacturer | |
Manufacturer Product Number | STF6N90K5 |
Description | MOSFET N-CH 900V 6A TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 6A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF6N90K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
50 | ¥14.04700 | ¥702.35 |
100 | ¥11.55780 | ¥1,155.78 |
500 | ¥9.77968 | ¥4,889.84 |
1,000 | ¥8.29790 | ¥8,297.90 |
2,000 | ¥7.88297 | ¥15,765.94 |
5,000 | ¥7.58663 | ¥37,933.15 |
10,000 | ¥7.33546 | ¥73,354.60 |