STEVAL-STWINMA2 | |
---|---|
DigiKey Part Number | 497-STEVAL-STWINMA2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-STWINMA2 |
Description | EVAL BOARD FOR IMP23ABSU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IMP23ABSU Microphone Audio SensorTile Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | SensorTile | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | IMP23ABSU | |
Contents | Board(s) | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | - | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.81000 | ¥266.81 |