STEVAL-MKI167V1 | |
---|---|
DigiKey Part Number | 497-16255-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI167V1 |
Description | DIL24 ADAPTER BOARD H3LIS200DL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | H3LIS200DL Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | H3LIS200DL | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.34000 | ¥132.34 |