STEVAL-MKI133V1 | |
---|---|
DigiKey Part Number | 497-13818-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI133V1 |
Description | DIL24 ADAPTER BOARD LSM303D |
Customer Reference | |
Detailed Description | LSM303D Accelerometer, Magnetometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer, Magnetometer | |
Utilized IC / Part | LSM303D | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Base Product Number |